- Home ›
- All Products›
- ANT-GNCP-C25L12100
ANT-GNCP-C25L12100
TE Connectivity / Linx Technologies
Antenna GNSS L1L2 25x25 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1L2 25x25 LNA 1.13 UFL
Search Keywords: ANTGNCPC25L12100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-C25L12100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
120 -
Mounting Location:Internal/Embedded
-
Wireless Application:GNSS , GPS
-
Mounting Type:Adhesive
-
Port Configuration:Single Port
-
Antenna Type:Patch
-
Band Type:Multi Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$59.95
10
$59.80
25
$59.65
60
$59.50
120
$31.50
180
$22.17
240 +
$21.72
Click for Quote
Log in
to unlock special pricing