- Home ›
- All Products›
- ANT-GNCP-C185L160
ANT-GNCP-C185L160
TE Connectivity / Linx Technologies
Antenna GNSS L1 18x18 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 18x18 LNA 1.13 UFL
Search Keywords: ANTGNCPC185L160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-C185L160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
180 -
Wireless Application:GNSS , GPS
-
Mounting Type:Adhesive
-
Mounting Location:Internal/Embedded
-
Antenna Type:Patch
-
Band Type:Multi Band
-
Port Configuration:Single Port
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$21.72
5
$20.32
10
$19.38
25
$18.81
50
$18.26
180
$17.26
360 +
$14.40
Click for Quote
Log in
to unlock special pricing