- Home ›
- All Products›
- ANT-GNCP-C106L160
ANT-GNCP-C106L160
TE Connectivity / Linx Technologies
Antenna GNSS L1 10x10 LNA 1.13 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Antenna GNSS L1 10x10 LNA 1.13 UFL
Search Keywords: ANTGNCPC106L160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-GNCP-C106L160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:TW
-
ECCN:7A994
-
Supplier Standard Pack:
360 -
Mounting Location:Internal/Embedded
-
Antenna Type:Patch
-
Wireless Application:GNSS , GPS
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
-
Band Type:Multi Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$14.90
25
$13.50
50
$12.90
100
$12.34
360
$11.52
720
$9.47
1,080 +
$9.45
Click for Quote
Log in
to unlock special pricing