- Home ›
- All Products›
- ANT-ELE-S01-012
ANT-ELE-S01-012
TE Connectivity / Linx Technologies
Antenna Hi-Gain DualBand MagBase-Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Hi-Gain DualBand MagBase-Mnt
Search Keywords: ANTELES01012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-ELE-S01-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Port Configuration:Single Port
-
Mounting Location:External
-
Mounting Type:Stud/Screw/Lug Mount
-
Impedance:50 Ω
-
Product Height:0 in, 0 mm
-
Product Width:.37 in, 9.5 mm
-
Product Length:10.97 in, 278.74 mm
-
Gain (Max):3.2 dB
-
Wireless Application:Cellular
-
Polarization:Linear
-
Antenna Style:Whip
-
Frequency Band:824 – 960 MHz
-
VSWR (Max):<2.1:1
-
Band Type:Multi Band
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
63
$11.58
125
$7.18
188
$5.67
250 +
$5.56
Click for Quote
Log in
to unlock special pricing