- Home ›
- All Products›
- ANT-ELE-S01-010
ANT-ELE-S01-010
TE Connectivity / Linx Technologies
Antenna Short 860-960MHz MagBase-Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Short 860-960MHz MagBase-Mnt
Search Keywords: ANTELES01010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-ELE-S01-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wireless Application:Cellular
-
VSWR (Max):<1.5:1
-
Band Type:Multi Band
-
Mounting Location:External
-
Polarization:Linear
-
Antenna Style:Whip
-
Product Height:0 in, 0 mm
-
Frequency Band:824 – 960 MHz
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Single Port
-
Product Width:.39 in, 10 mm
-
Impedance:50 Ω
-
Product Length:2.38 in, 60.5 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
20
$8.98
50
$8.95
100
$8.93
250
$8.91
500
$4.72
750
$3.32
1,000 +
$3.25
Click for Quote
Log in
to unlock special pricing