- Home ›
- All Products›
- ANT-ELE-S01-008
ANT-ELE-S01-008
TE Connectivity / Linx Technologies
Antenna DualBand 824-960MHz MagBase-Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna DualBand 824-960MHz MagBase-Mnt
Search Keywords: ANTELES01008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-ELE-S01-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Band:824 – 960 MHz
-
Antenna Style:Whip
-
Mounting Type:Stud/Screw/Lug Mount
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Product Width:.47 in, 11.94 mm
-
Mounting Location:External
-
Wireless Application:Cellular
-
Impedance:50 Ω
-
Product Length:12.75 in, 323.85 mm
-
VSWR (Max):<2.1:1
-
Port Configuration:Single Port
-
Band Type:Multi Band
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
9/10/26