- Home ›
- All Products›
- ANT-ELE-S01-006
ANT-ELE-S01-006
TE Connectivity / Linx Technologies
Antenna Hi-Gain 824-960MHz MagBase-Mnt
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Hi-Gain 824-960MHz MagBase-Mnt
Search Keywords: ANTELES01006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-ELE-S01-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Whip
-
Product Length:9.18 in, 233.17 mm
-
Port Configuration:Single Port
-
VSWR (Max):<1.5:1
-
Impedance:50 Ω
-
Mounting Location:External
-
Band Type:Multi Band
-
Wireless Application:Cellular
-
Product Width:.39 in, 9.91 mm
-
Product Height:0 in, 0 mm
-
Frequency Band:824 – 960 MHz
-
Polarization:Linear
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
63
$7.68
125
$5.80
188
$5.40
250 +
$5.30
Click for Quote
Log in
to unlock special pricing