- Home ›
- All Products›
- ANT-DB1-WRT-MHF4
ANT-DB1-WRT-MHF4
TE Connectivity / Linx Technologies
Antenna Dome WiFi6 2.4/5.8GHz 0.81 MHF4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome WiFi6 2.4/5.8GHz 0.81 MHF4
Search Keywords: ANTDB1WRTMHF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-WRT-MHF4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Type:Dome/Puck
-
Band Type:Triple Band
-
Mounting Type:Panel
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:Wi-Fi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.92
50
$10.76
100
$10.60
250
$10.39
500
$10.23
1,000 +
$10.07
Click for Quote
Log in
to unlock special pricing