- Home ›
- All Products›
- ANT-DB1-VDP-RPS
ANT-DB1-VDP-RPS
TE Connectivity / Linx Technologies
Antenna Vert Tri-Band RG174 2M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Vert Tri-Band RG174 2M RPS
Search Keywords: ANTDB1VDPRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-VDP-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:9.84 ft, 3 m
-
Product Length:4.53 in, 115 mm
-
Product Width:.87 in, 22 mm
-
Polarization:Linear
-
Mounting Type:Adhesive
-
Impedance:50 Ω
-
Band Type:Multi Band
-
VSWR (Max):<1.5:1
-
Wireless Application:Cellular
-
Antenna Style:Whip
-
Frequency Band:824 – 960 MHz
-
Mounting Location:Remote
-
Product Height:.22 in, 5.7 mm
-
Port Configuration:Single Port
-
Antenna Type:Module
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
You may purchase all in-stock quantity of 69
Stock lot only:
69
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/29/26