- Home ›
- All Products›
- ANT-DB1-RMT-RPS
ANT-DB1-RMT-RPS
TE Connectivity / Linx Technologies
Antenna Vehicle DualBand RG58 4.3M RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Vehicle DualBand RG58 4.3M RPS
Search Keywords: ANTDB1RMTRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-RMT-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Height:0 in, 0 mm
-
Frequency Band:860 – 960 MHz
-
VSWR (Max):<1.5:1
-
Product Width:1.08 in, 27.5 mm
-
Cable Length:14.11 ft, 4.3 m
-
Mounting Location:External
-
Port Configuration:Single Port
-
Product Length:3.69 in, 93.7 mm
-
Polarization:Linear
-
Mounting Type:Panel
-
Impedance:50 Ω
-
Wireless Application:Cellular
-
Band Type:Multi Band
-
Antenna Style:Whip
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$32.01
50
$19.70
75
$15.59
100 +
$15.28
Click for Quote
Log in
to unlock special pricing