- Home ›
- All Products›
- ANT-DB1-RMS-TNC
ANT-DB1-RMS-TNC
TE Connectivity / Linx Technologies
Antenna Vehicle DualBand RG58 4.3M TNC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Vehicle DualBand RG58 4.3M TNC
Search Keywords: ANTDB1RMSTNC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-RMS-TNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Band Type:Multi Band
-
Wireless Application:Cellular
-
Impedance:50 Ω
-
Antenna Style:Whip
-
Polarization:Linear
-
Product Width:1.14 in, 29 mm
-
Product Height:0 in, 0 mm
-
Cable Length:14.11 ft, 4.3 m
-
Mounting Type:Panel
-
Frequency Band:824 – 960 MHz
-
Product Length:3.06 in, 77.8 mm
-
VSWR (Max):<1.5:1
-
Port Configuration:Single Port
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$35.36
50
$21.76
75
$17.23
100 +
$16.88
Click for Quote
Log in
to unlock special pricing