- Home ›
- All Products›
- ANT-DB1-NSP250-T
ANT-DB1-NSP250-T
TE Connectivity / Linx Technologies
Antenna nSP PCB RPC 2.4/5.8GHz SMT T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Antenna nSP PCB RPC 2.4/5.8GHz SMT T&R
Search Keywords: ANTDB1NSP250T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-DB1-NSP250-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Product Width:.33 in, 8.4 mm
-
Impedance:50 Ω
-
Wireless Application:Wi-Fi
-
Antenna Style:PCB
-
VSWR (Max):<2.1:1
-
Band Type:Dual Band
-
Mounting Location:Internal/Embedded
-
Mounting Type:Surface Mount
-
Frequency Band:2400 – 2485 MHz
-
Port Configuration:Single Port
-
Antenna Type:PCB
-
Gain (Max):2.7 dB
-
Product Height:.04 in, 1.1 mm
-
Polarization:Linear
-
Product Length:.38 in, 9.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,250
$1.222
2,500
$0.752
3,750
$0.595
5,000 +
$0.583
Click for Quote
Log in
to unlock special pricing