- Home ›
- All Products›
- ANT-B5-CW-QW-SMA
ANT-B5-CW-QW-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip LTE B5 SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip LTE B5 SMA
Search Keywords: ANTB5CWQWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-B5-CW-QW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
VSWR (Max):<2.1:1
-
Polarization:Linear
-
Port Configuration:Single Port
-
Mounting Location:External
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Mounting Type:Connector
-
Product Width:.57 in, 14.5 mm
-
Antenna Style:Whip
-
Band Type:Single Band
-
Impedance:50 Ω
-
Frequency Band:824 – 894 MHz
-
Gain (Max):1.2 dB
-
Product Length:3.29 in, 83.5 mm
-
Product Height:0 in, 0 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$14.53
100
$8.94
150
$7.08
200 +
$6.94
Click for Quote
Log in
to unlock special pricing