- Home ›
- All Products›
- ANT-B28-CW-QW-SMA
TE Connectivity / Linx Technologies
ANT-B28-CW-QW-SMA
Antenna 1/2 Wave Whip LTE B28 SMA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 1/2 Wave Whip LTE B28 SMA
Search Keywords: ANTB28CWQWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-B28-CW-QW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Polarization:Linear
-
Product Width:.57 in, 14.5 mm
-
Mounting Location:External
-
Product Height:0 in, 0 mm
-
Product Length:3.87 in, 98.4 mm
-
Impedance:50 Ω
-
Antenna Style:Whip
-
Mounting Type:Connector
-
VSWR (Max):<2.7:1
-
Band Type:Single Band
-
Frequency Band:824 – 894 MHz
-
Port Configuration:Single Port
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-B28-CW-QW-SMA RoHS compliant?
Yes, ANT-B28-CW-QW-SMA is RoHS compliant.
What is the lead time for ANT-B28-CW-QW-SMA?
The standard lead time for ANT-B28-CW-QW-SMA is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
15
$15.69
25
$15.65
50
$15.61
100
$15.57
200
$9.58
300
$7.59
400 +
$7.44
Click for Quote
Log in
to unlock special pricing