- Home ›
- All Products›
- ANT-B14-PW-QW-UFL
ANT-B14-PW-QW-UFL
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip LTE B14 1.32 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip LTE B14 1.32 UFL
Search Keywords: ANTB14PWQWUFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-B14-PW-QW-UFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
VSWR (Max):<2.1:1
-
Port Configuration:Single Port
-
Mounting Location:External
-
Impedance:50 Ω
-
Polarization:Linear
-
Cable Length:.71 ft, .21 m
-
Gain (Max):1.9 dB
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Product Width:.57 in, 14.5 mm
-
Band Type:Single Band
-
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Mounting Type:Panel
-
Frequency Band:758 – 798 MHz
-
Product Length:3.71 in, 94.2 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$16.44
10
$16.40
25
$16.36
50
$12.27
75
$11.45
100 +
$11.22
Click for Quote
Log in
to unlock special pricing