- Home ›
- All Products›
- ANT-B14-PW-QW
ANT-B14-PW-QW
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip LTE B14 RG174
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip LTE B14 RG174
Search Keywords: ANTB14PWQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-B14-PW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Cable Length:.71 ft, .21 m
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Impedance:50 Ω
-
Product Length:3.71 in, 94.2 mm
-
Product Height:0 in, 0 mm
-
Band Type:Single Band
-
Frequency Band:758 – 798 MHz
-
Product Width:.57 in, 14.5 mm
-
VSWR (Max):<2.1:1
-
Port Configuration:Single Port
-
Mounting Type:Panel
-
Gain (Max):1.9 dB
-
Polarization:Linear
-
Antenna Style:Whip
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$13.05
10
$13.01
25
$12.98
50
$9.73
75
$9.09
100 +
$8.90
Click for Quote
Log in
to unlock special pricing