- Home ›
- All Products›
- ANT-916-USP
ANT-916-USP
TE Connectivity / Linx Technologies
Antenna uSP PCB RPC 916MHz SMT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Antenna uSP PCB RPC 916MHz SMT
Search Keywords: ANT916USP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-USP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Surface Mount
-
Product Length:.5 in, 12.7 mm
-
Product Weight:.34 g, .01199 oz
-
Antenna Type:PCB
-
Frequency Band:915 MHz
-
Product Width:.36 in, 9.14 mm
-
Mounting Location:Internal/Embedded
-
Product Height:.1 in, 2.62 mm
-
VSWR (Max):<2.1:1
-
Impedance:50 Ω
-
Antenna Style:PCB
-
Band Type:Single Band
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Port Configuration:Single Port
-
Polarization:Linear
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging