- Home ›
- All Products›
- ANT-916-PW-RA
ANT-916-PW-RA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Swivel 916MHz Screw #6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave Swivel 916MHz Screw #6
Search Keywords: ANT916PWRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-PW-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Band Type:Single Band
-
Product Width:.28 in, 7 mm
-
Impedance:50 Ω
-
Polarization:Linear
-
VSWR (Max):<1.9:1
-
Product Length:3.9 in, 99 mm
-
Mounting Location:External
-
Antenna Style:Whip
-
Port Configuration:Single Port
-
Product Weight:12.69 g, .44761 oz
-
Product Height:0 in, 0 mm
-
Mounting Type:Panel
-
Gain (Max):0 dB
-
Frequency Band:915 MHz
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$7.41
25
$7.39
50
$7.38
125
$7.36
250
$4.53
375
$3.58
500 +
$3.51
Click for Quote
Log in
to unlock special pricing