- Home ›
- All Products›
- ANT-916-PW-LP
TE Connectivity / Linx Technologies
ANT-916-PW-LP
Antenna 1/4 Wave 916MHz Screw #10
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-PW-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Product Length:1.99 in, 50.5 mm
-
Frequency Band:915 MHz
-
Impedance:50 Ω
-
Mounting Type:Stud/Screw/Lug Mount
-
Port Configuration:Single Port
-
Product Height:0 in, 0 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Gain (Max):2.4 dB
-
Polarization:Linear
-
Band Type:Single Band
-
Antenna Style:Whip
-
VSWR (Max):<1.9:1
-
Product Weight:6.26 g, .22081 oz
-
Mounting Location:External
-
Product Width:.41 in, 10.4 mm
-
Antenna Type:Terminal/Duck