- Home ›
- All Products›
- ANT-916-PML-UFL
ANT-916-PML-UFL
TE Connectivity / Linx Technologies
Antenna Whip Swivel 916MHz RG178 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Whip Swivel 916MHz RG178 UFL
Search Keywords: ANT916PMLUFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-PML-UFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gain (Max):-0.4 dB
-
Polarization:Linear
-
Mounting Location:External
-
Frequency Band:915 MHz
-
Product Length:5.92 in, 150.3 mm
-
VSWR (Max):<1.9:1
-
Band Type:Single Band
-
Product Width:.48 in, 12.1 mm
-
Mounting Type:Panel
-
Port Configuration:Single Port
-
Cable Length:1 ft, .3 m
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Style:Whip
-
Impedance:50 Ω
-
Product Height:0 in, 0 mm
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$12.80
25
$11.99
50
$11.64
100
$11.29
250
$10.82
500
$10.47
1,000 +
$10.12
Click for Quote
Log in
to unlock special pricing