- Home ›
- All Products›
- ANT-916-PML
ANT-916-PML
TE Connectivity / Linx Technologies
Antenna Whip Swivel 916MHz RG178
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Whip Swivel 916MHz RG178
Search Keywords: ANT916PML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-PML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width:.48 in, 12.1 mm
-
Port Configuration:Single Port
-
Product Length:5.92 in, 150.3 mm
-
Frequency Band:915 MHz
-
Impedance:50 Ω
-
Mounting Location:External
-
Mounting Type:Panel
-
Product Weight:15.23 g, .53721 oz
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Band Type:Single Band
-
Product Height:0 in, 0 mm
-
VSWR (Max):<1.9:1
-
Antenna Style:Whip
-
Cable Length:1 ft, .3 m
-
Polarization:Linear
-
Gain (Max):-0.4 dB
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$23.37
100
$14.38
150
$11.39
200 +
$11.16
Click for Quote
Log in
to unlock special pricing