- Home ›
- All Products›
- ANT-916-OC-LG-SMA
ANT-916-OC-LG-SMA
TE Connectivity / Linx Technologies
Antenna Whip Coil 916MHz Swivel SMA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Whip Coil 916MHz Swivel SMA
Search Keywords: ANT916OCLGSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-OC-LG-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Weight:14.55 g, .51322 oz
-
Frequency Band:915 MHz
-
Band Type:Single Band
-
Product Length:7.62 in, 193.5 mm
-
Polarization:Linear
-
Mounting Type:Connector
-
VSWR (Max):<2.1:1
-
Gain (Max):2.2 dB
-
Product Width:.39 in, 10 mm
-
Mounting Location:External
-
Product Height:0 in, 0 mm
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Antenna Style:Whip
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,968
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.19
25
$9.68
50
$9.46
100
$9.25
250
$9.07
500
$7.46
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing