Image is representational - see mfr. specs

Antenna 916MHz Dipole MHW Short SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Antenna 916MHz Dipole MHW Short SMA
Search Keywords: ANT916MHWSMAS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ANT-916-MHW-SMA-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Product Length:
    5.43 in, 138 mm
  • Mounting Location:
    Remote
  • Gain (Max):
    5.4 dB
  • Antenna Style:
    Whip
  • Mounting Type:
    Adhesive
  • Frequency Band:
    915 MHz
  • Port Configuration:
    Single Port
  • Wireless Application:
    LoRaWAN , LPWAN , Wi-Fi
  • Product Weight:
    44 g, 1.55202 oz
  • VSWR (Max):
    <1.9:1
  • Product Width:
    .61 in, 15.5 mm
  • Band Type:
    Single Band
  • Impedance:
    50 Ω
  • Polarization:
    Linear
  • Cable Length:
    6.56 ft, 2 m
  • Product Height:
    .38 in, 9.7 mm
  • Antenna Type:
    Module
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
113
$41.18
225
$21.83
338
$14.99
450 +
$14.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!