- Home ›
- All Products›
- ANT-916-MHW-RPS-L
ANT-916-MHW-RPS-L
TE Connectivity / Linx Technologies
Antenna 916MHz Dipole MHW Long RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 916MHz Dipole MHW Long RPS
Search Keywords: ANT916MHWRPSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-MHW-RPS-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Gain (Max):5.4 dB
-
Mounting Location:Remote
-
Product Length:5.43 in, 138 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Weight:76.5 g, 2.69841 oz
-
Product Width:.61 in, 15.5 mm
-
Frequency Band:915 MHz
-
Impedance:50 Ω
-
Mounting Type:Adhesive
-
Band Type:Single Band
-
Product Height:.38 in, 9.7 mm
-
VSWR (Max):<1.9:1
-
Polarization:Linear
-
Antenna Style:Whip
-
Antenna Type:Module
-
Port Configuration:Single Port
-
Cable Length:15.09 ft, 4.6 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$40.33
25
$40.23
50
$40.13
125
$40.03
250
$21.13
375
$14.53
500 +
$14.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments