- Home ›
- All Products›
- ANT-916-JJB-ST
TE Connectivity / Linx Technologies
ANT-916-JJB-ST
Antenna Mini Straight 916MHz THM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna Mini Straight 916MHz THM
Search Keywords: ANT916JJBST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-JJB-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Frequency Band:915 MHz
-
VSWR (Max):<2.1:1
-
Antenna Type:Dome/Puck
-
Product Weight:.46 g, .01622 oz
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Product Width:.28 in, 7 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Height:0 in, 0 mm
-
Polarization:Linear
-
Product Length:.69 in, 17.6 mm
-
Mounting Location:Internal/Embedded
-
Antenna Style:Dome
-
Mounting Type:Through-Hole/Tab Mount
-
Impedance:50 Ω
Product Guides
+
Frequently Asked Questions
Is ANT-916-JJB-ST RoHS compliant?
Yes, ANT-916-JJB-ST is RoHS compliant.
What is the lead time for ANT-916-JJB-ST?
The standard lead time for ANT-916-JJB-ST is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$3.80
50
$3.41
100
$3.26
250
$3.19
500
$3.17
750
$3.16
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing