- Home ›
- All Products›
- ANT-916-HETH
TE Connectivity / Linx Technologies
ANT-916-HETH
Antenna 1/4 Wave Coil 868MHz THM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Antenna 1/4 Wave Coil 868MHz THM
Search Keywords: ANT916HETH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-HETH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Product Length:1 in, 25.4 mm
-
Product Weight:1 g, .03527 oz
-
VSWR (Max):<2.1:1
-
Product Width:.35 in, 8.9 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Port Configuration:Single Port
-
Product Height:0 in, 0 mm
-
Antenna Style:Helical
-
Impedance:50 Ω
-
Gain (Max):2.4 dB
-
Band Type:Single Band
-
Frequency Band:915 MHz
-
Antenna Type:Helical
-
Mounting Location:Internal/Embedded
-
Mounting Type:Through-Hole/Tab Mount
-
Polarization:Linear
Product Guides
+
Frequently Asked Questions
Is ANT-916-HETH RoHS compliant?
Yes, ANT-916-HETH is RoHS compliant.
What is the lead time for ANT-916-HETH?
The standard lead time for ANT-916-HETH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
On Order:
6,000
can ship 11/4/26
Minimum Order Quantity:
25
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.144
250
$0.704
500
$0.690
1,000
$0.643
4,000
$0.610
8,000
$0.608
12,000
$0.607
16,000 +
$0.605
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT