- Home ›
- All Products›
- ANT-916-HESM
ANT-916-HESM
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Coil 916MHz SMT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave Coil 916MHz SMT
Search Keywords: ANT916HESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-HESM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Antenna Type:Helical
-
Gain (Max):2.4 dB
-
Product Height:0 in, 0 mm
-
Antenna Style:Helical
-
Product Width:.35 in, 8.9 mm
-
Band Type:Single Band
-
Polarization:Linear
-
Mounting Location:Internal/Embedded
-
Mounting Type:Surface Mount
-
Product Weight:1 g, .03527 oz
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Length:1 in, 25.4 mm
-
Port Configuration:Single Port
-
VSWR (Max):<2.1:1
-
Frequency Band:915 MHz
-
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,203
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
95
$1.310
250
$1.307
500
$1.303
1,000
$1.300
2,000
$0.800
3,000
$0.633
4,000 +
$0.621
Click for Quote
Log in
to unlock special pricing