- Home ›
- All Products›
- ANT-916-CW-RCL
ANT-916-CW-RCL
TE Connectivity / Linx Technologies
Antenna 1/4 Wave R-Angle 916MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave R-Angle 916MHz RPS
Search Keywords: ANT916CWRCL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-CW-RCL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Weight:12.4 g, .43738 oz
-
Antenna Style:Whip
-
Band Type:Single Band
-
Impedance:50 Ω
-
Mounting Type:Connector
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Width:.65 in, 16.6 mm
-
Port Configuration:Single Port
-
Product Length:3.78 in, 96 mm
-
Frequency Band:915 MHz
-
Product Height:0 in, 0 mm
-
Mounting Location:External
-
Polarization:Linear
-
VSWR (Max):<1.9:1
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$9.53
25
$8.64
50
$8.25
100
$8.01
250
$7.58
500
$7.37
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing