- Home ›
- All Products›
- ANT-916-CW-RAH-SMA
ANT-916-CW-RAH-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave R-Angle 916MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave R-Angle 916MHz SMA
Search Keywords: ANT916CWRAHSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-CW-RAH-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Antenna Style:Whip
-
Mounting Type:Connector
-
Port Configuration:Single Port
-
Product Weight:6.07 g, .2141 oz
-
Product Width:.63 in, 16.1 mm
-
Product Length:1.85 in, 47 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Frequency Band:915 MHz
-
Mounting Location:External
-
Impedance:50 Ω
-
VSWR (Max):<1.9:1
-
Product Height:0 in, 0 mm
-
Band Type:Single Band
-
Gain (Max):2.2 dB
-
Polarization:Linear
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
500
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$8.118
500
$7.380
1,000 +
$7.370
Click for Quote
Log in
to unlock special pricing