- Home ›
- All Products›
- ANT-916-CHP-T
ANT-916-CHP-T
TE Connectivity / Linx Technologies
Antenna Chip 916MHz SMT T&R
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Antenna Chip 916MHz SMT T&R
Search Keywords: ANT916CHPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-916-CHP-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Antenna Style:PCB
-
Product Length:.12 in, 3 mm
-
Impedance:50 Ω
-
Antenna Type:Chip
-
Port Configuration:Single Port
-
VSWR (Max):<2.1:1
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Location:Internal/Embedded
-
Product Height:.07 in, 1.7 mm
-
Product Weight:.17 g, .00599 oz
-
Polarization:Linear
-
Product Width:.63 in, 16 mm
-
Mounting Type:Surface Mount
-
Band Type:Single Band
-
Frequency Band:915 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$7.65
250
$7.63
500
$7.62
750
$7.60
1,500
$4.01
2,250
$2.76
3,000 +
$2.70
Click for Quote
Log in
to unlock special pricing