- Home ›
- All Products›
- ANT-915-NUB-SMA
ANT-915-NUB-SMA
TE Connectivity / Linx Technologies
Antenna Short 915 SMA Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Short 915 SMA Jack
Search Keywords: ANT915NUBSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-915-NUB-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Band Type:Single Band
-
Mounting Type:Connector
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Port Configuration:Single Port
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/8/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$5.05
100
$5.00
250
$4.84
500
$4.60
1,000
$4.34
2,500
$4.31
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT