- Home ›
- All Products›
- ANT-915-NUB-RPS
ANT-915-NUB-RPS
TE Connectivity / Linx Technologies
Antenna Short 915 RPS Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Short 915 RPS Jack
Search Keywords: ANT915NUBRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-915-NUB-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Port Configuration:Single Port
-
Mounting Location:External
-
Mounting Type:Connector
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Band Type:Single Band
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$5.53
100
$5.28
250
$5.06
500
$4.85
1,000
$4.72
2,500
$4.29
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing