- Home ›
- All Products›
- ANT-915-CPA
ANT-915-CPA
TE Connectivity / Linx Technologies
Antenna CER Patch 40mm Sq 915MHz Adh THM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna CER Patch 40mm Sq 915MHz Adh THM
Search Keywords: ANT915CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-915-CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
VSWR (Max):<1.3:1
-
Product Width:.98 in, 25 mm
-
Mounting Type:Through-Hole/Tab Mount
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Type:Patch
-
Gain (Max):1.5 dB
-
Band Type:Single Band
-
Mounting Location:Internal/Embedded
-
Frequency Band:915 MHz
-
Impedance:50 Ω
-
Polarization:RHCP
-
Product Length:.98 in, 25 mm
-
Antenna Style:Patch
-
Product Weight:13.2 g, .4656 oz
-
Product Height:.16 in, 4 mm
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$5.90
25
$5.88
50
$5.87
63
$5.85
125
$4.42
188
$4.12
250 +
$4.04
Click for Quote
Log in
to unlock special pricing