- Home ›
- All Products›
- ANT-868-PW-QW
TE Connectivity / Linx Technologies
ANT-868-PW-QW
Antenna 1/4 Wave Whip 868MHz RG174
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 1/4 Wave Whip 868MHz RG174
Search Keywords: ANT868PWQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-PW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Polarization:Linear
-
Gain (Max):1.2 dB
-
Product Length:3.29 in, 83.5 mm
-
VSWR (Max):<2.1:1
-
Frequency Band:868 MHz
-
Band Type:Single Band
-
Product Weight:20.49 g, .72275 oz
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Type:Panel
-
Product Width:.57 in, 14.5 mm
-
Impedance:50 Ω
-
Port Configuration:Single Port
-
Mounting Location:External
-
Cable Length:.71 ft, .21 m
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-868-PW-QW RoHS compliant?
Yes, ANT-868-PW-QW is RoHS compliant.
What is the lead time for ANT-868-PW-QW?
The standard lead time for ANT-868-PW-QW is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
7 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
75
$21.27
150
$13.09
225
$10.36
300 +
$10.15
Click for Quote
Log in
to unlock special pricing