- Home ›
- All Products›
- ANT-868-PW-LP
TE Connectivity / Linx Technologies
ANT-868-PW-LP
Antenna 1/4 Wave 868MHz Screw #10
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Antenna 1/4 Wave 868MHz Screw #10
Search Keywords: ANT868PWLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-PW-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Product Weight:6.42 g, .22645 oz
-
Product Length:1.99 in, 50.5 mm
-
Product Width:.41 in, 10.4 mm
-
Antenna Style:Whip
-
Band Type:Single Band
-
Mounting Type:Stud/Screw/Lug Mount
-
Gain (Max):2.1 dB
-
VSWR (Max):<1.9:1
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Polarization:Linear
-
Frequency Band:868 MHz
-
Port Configuration:Single Port
-
Product Height:0 in, 0 mm
-
Mounting Location:External
-
Impedance:50 Ω
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-868-PW-LP RoHS compliant?
Yes, ANT-868-PW-LP is RoHS compliant.
What is the lead time for ANT-868-PW-LP?
The standard lead time for ANT-868-PW-LP is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
45
$5.63
50
$5.62
100
$5.60
150
$5.59
300
$3.44
450
$2.72
600 +
$2.67
Click for Quote
Log in
to unlock special pricing