- Home ›
- All Products›
- ANT-868-PML-UFL
ANT-868-PML-UFL
TE Connectivity / Linx Technologies
Antenna R-Angle Swivel 868MHz RG178 UFL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna R-Angle Swivel 868MHz RG178 UFL
Search Keywords: ANT868PMLUFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-PML-UFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Height:0 in, 0 mm
-
Mounting Type:Panel
-
Antenna Style:Whip
-
Frequency Band:868 MHz
-
VSWR (Max):<1.9:1
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Product Width:.48 in, 12.1 mm
-
Cable Length:1 ft, .3 m
-
Band Type:Single Band
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Product Length:5.92 in, 150.3 mm
-
Mounting Location:External
-
Polarization:Linear
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
63
$23.99
125
$14.88
188
$11.75
250 +
$11.51
Click for Quote
Log in
to unlock special pricing