- Home ›
- All Products›
- ANT-868-NUB-SMA
ANT-868-NUB-SMA
TE Connectivity / Linx Technologies
Antenna Compact Mini 868MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Compact Mini 868MHz SMA
Search Keywords: ANT868NUBSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-NUB-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Port Configuration:Single Port
-
Mounting Location:External
-
Mounting Type:Connector
-
Band Type:Single Band
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$12.04
500
$6.37
750
$4.48
1,000 +
$4.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments