Image is representational - see mfr. specs

Antenna Mini R-Angle 868MHz THM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Antenna Mini R-Angle 868MHz THM
Search Keywords: ANT868JJBRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ANT-868-JJB-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Wireless Application:
    LoRaWAN , LPWAN , Wi-Fi
  • Product Weight:
    .46 g, .01622 oz
  • Product Width:
    .28 in, 7 mm
  • Impedance:
    50 Ω
  • Band Type:
    Single Band
  • Product Length:
    .57 in, 14.5 mm
  • Mounting Type:
    Through-Hole/Tab Mount
  • Antenna Style:
    Dome
  • Port Configuration:
    Single Port
  • Frequency Band:
    868 MHz
  • Mounting Location:
    Internal/Embedded
  • Product Height:
    0 in, 0 mm
  • Polarization:
    Linear
  • Antenna Type:
    Dome/Puck
  • VSWR (Max):
    <2.1:1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.79
25
$4.58
200
$4.30
400
$4.21
600
$3.37
1,000
$2.88
2,600 +
$2.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!