- Home ›
- All Products›
- ANT-868-JJB-HT-T
ANT-868-JJB-HT-T
TE Connectivity / Linx Technologies
Antenna Mini Hi-Temp 868MHz THM T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Antenna Mini Hi-Temp 868MHz THM T&R
Search Keywords: ANT868JJBHTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-JJB-HT-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250 -
Antenna Type:Dome/Puck
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Product Width:.28 in, 7.1 mm
-
Frequency Band:868 MHz
-
Mounting Type:Through-Hole/Tab Mount
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
VSWR (Max):<2.1:1
-
Antenna Style:Dome
-
Mounting Location:Internal/Embedded
-
Product Length:.61 in, 15.5 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Band Type:Single Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
35
$25.37
250
$25.31
500
$25.25
1,250
$25.18
2,500
$12.86
3,750
$8.76
5,000 +
$8.58
Click for Quote
Log in
to unlock special pricing