- Home ›
- All Products›
- ANT-868-HESM
TE Connectivity / Linx Technologies
ANT-868-HESM
Antenna 1/4 Wave Coil 868MHz SMT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Antenna 1/4 Wave Coil 868MHz SMT
Search Keywords: ANT868HESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-HESM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Impedance:50 Ω
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Gain (Max):5.6 dB
-
Product Weight:1 g, .03527 oz
-
Frequency Band:868 MHz
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Style:Helical
-
Polarization:Linear
-
Product Length:1 in, 25.4 mm
-
Product Width:.35 in, 8.9 mm
-
Mounting Location:Internal/Embedded
-
VSWR (Max):<2.2:1
-
Product Height:0 in, 0 mm
-
Antenna Type:Helical
-
Mounting Type:Surface Mount
Product Guides
+
Frequently Asked Questions
Is ANT-868-HESM RoHS compliant?
Yes, ANT-868-HESM is RoHS compliant.
What is the lead time for ANT-868-HESM?
The standard lead time for ANT-868-HESM is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
80
$1.493
250
$1.489
500
$1.486
1,000
$1.482
2,000
$0.912
3,000
$0.722
4,000 +
$0.708
Click for Quote
Log in
to unlock special pricing