- Home ›
- All Products›
- ANT-868-CW-RH
ANT-868-CW-RH
TE Connectivity / Linx Technologies
The ANT-868-CW-RH is a right-hand helical whip antenna designed for operation in the 868 MHz frequency band.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The ANT-868-CW-RH is a right-hand helical whip antenna designed for operation in the 868 MHz frequency band.
Search Keywords: ANT868CWRH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-CW-RH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Type:Connector
-
Frequency Band:868 MHz
-
Port Configuration:Single Port
-
Product Length:2.01 in, 51 mm
-
Product Weight:5.94 g, .20952 oz
-
Antenna Style:Whip
-
VSWR (Max):<1.9:1
-
Polarization:Linear
-
Impedance:50 Ω
-
Band Type:Single Band
-
Mounting Location:External
-
Product Width:.33 in, 8.5 mm
-
Product Height:0 in, 0 mm
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$20.84
250
$11.03
375
$7.76
500 +
$7.61
Click for Quote
Log in
to unlock special pricing