- Home ›
- All Products›
- ANT-868-CW-RCS
TE Connectivity / Linx Technologies
ANT-868-CW-RCS
Antenna 1/4 Wave R-Angle 868MHz RPS
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Antenna 1/4 Wave R-Angle 868MHz RPS
Search Keywords: ANT868CWRCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-CW-RCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Band Type:Single Band
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Polarization:Linear
-
Gain (Max):3.6 dB
-
Product Width:.65 in, 16.6 mm
-
Frequency Band:868 MHz
-
Mounting Type:Connector
-
Impedance:50 Ω
-
VSWR (Max):<2.1:1
-
Antenna Style:Whip
-
Product Weight:8.55 g, .30158 oz
-
Port Configuration:Single Port
-
Product Height:0 in, 0 mm
-
Product Length:2.11 in, 53.5 mm
-
Mounting Location:External
-
Antenna Type:Terminal/Duck
Frequently Asked Questions
Is ANT-868-CW-RCS RoHS compliant?
Yes, ANT-868-CW-RCS is RoHS compliant.
What is the lead time for ANT-868-CW-RCS?
The standard lead time for ANT-868-CW-RCS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,477
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
15
$21.38
25
$21.32
50
$21.27
125
$21.22
250
$11.23
375
$7.90
500 +
$7.75
Click for Quote
Log in
to unlock special pricing