- Home ›
- All Products›
- ANT-868-CW-RAH
ANT-868-CW-RAH
TE Connectivity / Linx Technologies
Antenna 1/4 Wave R-Angle 868MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave R-Angle 868MHz RPS
Search Keywords: ANT868CWRAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-CW-RAH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width:.63 in, 16.1 mm
-
VSWR (Max):<1.9:1
-
Impedance:50 Ω
-
Antenna Style:Whip
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Frequency Band:868 MHz
-
Band Type:Single Band
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Product Length:1.85 in, 47 mm
-
Mounting Location:External
-
Port Configuration:Single Port
-
Mounting Type:Connector
-
Product Weight:6.13 g, .21622 oz
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
716
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$21.73
50
$21.67
100
$21.62
250
$21.56
500
$11.38
750
$7.83
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing