- Home ›
- All Products›
- ANT-868-CW-QW
ANT-868-CW-QW
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 868MHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip 868MHz
Search Keywords: ANT868CWQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-CW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting Location:External
-
Mounting Type:Connector
-
Gain (Max):1.2 dB
-
Antenna Style:Whip
-
Polarization:Linear
-
Product Weight:12.96 g, .45714 oz
-
Product Height:0 in, 0 mm
-
Product Length:3.29 in, 83.5 mm
-
Impedance:50 Ω
-
Band Type:Single Band
-
Product Width:.57 in, 14.5 mm
-
Frequency Band:868 MHz
-
VSWR (Max):<2.1:1
-
Port Configuration:Single Port
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
639
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$12.31
25
$11.16
50
$10.66
200
$9.78
400
$9.52
600
$9.50
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing