Image is representational - see mfr. specs

Antenna 1/2 Wave Whip Swivel 868MHz SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Antenna 1/2 Wave Whip Swivel 868MHz SMA
Search Keywords: ANT868CWHWRSMA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ANT-868-CW-HWR-SMA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Antenna Style:
    Whip
  • Product Width:
    .39 in, 10 mm
  • Port Configuration:
    Single Port
  • Mounting Location:
    External
  • Wireless Application:
    LoRaWAN , LPWAN , Wi-Fi
  • Impedance:
    50 Ω
  • Product Weight:
    14.31 g, .50476 oz
  • Mounting Type:
    Connector
  • Frequency Band:
    868 MHz
  • Product Height:
    0 in, 0 mm
  • Product Length:
    5.59 in, 142 mm
  • Polarization:
    Linear
  • VSWR (Max):
    <2.1:1
  • Band Type:
    Single Band
  • Antenna Type:
    Terminal/Duck
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
2 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
300
$35.75
600
$18.26
900
$12.43
1,200 +
$12.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!