- Home ›
- All Products›
- ANT-868-CPA
ANT-868-CPA
TE Connectivity / Linx Technologies
Antenna CER Patch 25mm Sq 868MHz Adh
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna CER Patch 25mm Sq 868MHz Adh
Search Keywords: ANT868CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-CPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Location:Internal/Embedded
-
Antenna Type:Patch
-
Gain (Max):1.4 dB
-
Antenna Style:Patch
-
Product Height:.16 in, 4 mm
-
Product Weight:13.2 g, .4656 oz
-
Product Length:.98 in, 25 mm
-
Band Type:Single Band
-
VSWR (Max):<9.5:1
-
Polarization:RHCP
-
Product Width:.98 in, 25 mm
-
Port Configuration:Single Port
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Impedance:50 Ω
-
Mounting Type:Through-Hole/Tab Mount
-
Frequency Band:868 MHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,443
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$6.23
25
$6.22
50
$6.20
125
$6.19
250
$3.81
375
$3.01
500 +
$2.95
Click for Quote
Log in
to unlock special pricing