- Home ›
- All Products›
- ANT-868-CHP-T
ANT-868-CHP-T
TE Connectivity / Linx Technologies
Antenna Chip T&R 868MHz SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Antenna Chip T&R 868MHz SMT
Search Keywords: ANT868CHPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-868-CHP-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Antenna Style:PCB
-
Product Weight:.17 g, .00599 oz
-
Impedance:50 Ω
-
Antenna Type:Chip
-
Product Height:.07 in, 1.7 mm
-
Port Configuration:Single Port
-
Polarization:Linear
-
Wireless Application:LoRaWAN , LPWAN , Wi-Fi
-
Mounting Type:Surface Mount
-
Mounting Location:Internal/Embedded
-
Frequency Band:868 MHz
-
Band Type:Single Band
-
Product Width:.63 in, 16 mm
-
Product Length:.12 in, 3 mm
-
VSWR (Max):<2.1:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,500
$7.11
3,000
$3.63
4,500
$2.47
6,000 +
$2.42
Click for Quote
Log in
to unlock special pricing