- Home ›
- All Products›
- ANT-5GWWS5-SMA
ANT-5GWWS5-SMA
TE Connectivity / Linx Technologies
Antenna Dipole Blade 5G/LTE Swivel SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dipole Blade 5G/LTE Swivel SMA
Search Keywords: ANT5GWWS5SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-5GWWS5-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Type:Blade
-
Mounting Location:External
-
Port Configuration:Single Port
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Mounting Type:Connector
-
Band Type:Wide Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$10.58
25
$9.91
50
$9.62
100
$9.33
250
$8.95
500
$8.67
1,000 +
$8.38
Click for Quote
Log in
to unlock special pricing