- Home ›
- All Products›
- ANT-5GWWS1-SMA
ANT-5GWWS1-SMA
TE Connectivity / Linx Technologies
Antenna Dipole Blade 5G/LTE Swivel SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dipole Blade 5G/LTE Swivel SMA
Search Keywords: ANT5GWWS1SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-5GWWS1-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Antenna Style:Whip
-
Mounting Type:Connector
-
VSWR (Max):<3:1
-
Product Length:5.34 in, 135.7 mm
-
Polarization:Linear
-
Frequency Band:617 – 698 MHz
-
Port Configuration:Single Port
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Mounting Location:External
-
Impedance:50 Ω
-
Antenna Type:Blade
-
Product Weight:14.9 g, .52557 oz
-
Product Width:.79 in, 20.1 mm
-
Gain (Max):.7 dB
-
Product Height:.39 in, 10 mm
-
Band Type:Wide Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,274
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$8.33
25
$7.81
50
$7.59
100
$7.36
250
$7.06
500
$6.84
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing