Image is representational - see mfr. specs

Antenna Blade 5G/CBRS Swivel SMA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Antenna Blade 5G/CBRS Swivel SMA
Search Keywords: ANT5GMWS1SMA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ANT-5GMWS1-SMA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Band Type:
    Multi Band
  • Product Length:
    8.21 in, 208.6 mm
  • Product Width:
    .86 in, 21.9 mm
  • Polarization:
    Linear
  • Gain (Max):
    5.9 dB
  • Frequency Band:
    3300 – 3800 MHz
  • Antenna Style:
    Whip
  • VSWR (Max):
    <1.7:1
  • Mounting Type:
    Connector
  • Product Weight:
    20.8 g, .73368 oz
  • Port Configuration:
    Single Port
  • Wireless Application:
    5G , Cat-M/NB-IoT , Cellular , LTE
  • Product Height:
    .45 in, 11.5 mm
  • Mounting Location:
    External
  • Impedance:
    50 Ω
  • Antenna Type:
    Terminal/Duck
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$32.51
10
$32.43
25
$32.34
50
$19.90
75
$15.76
100 +
$15.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!